Gossen Metrawatt METRAHIT AM TECH Handheld Multimeter True RMS, RSCAL Calibrated

Discontinued
RS Stock No.:
192-5984
Mfr. Part No.:
M243A
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Multimeter Type

Handheld

Product Type

Multimeter

Model Number

METRAHIT AM TECH

Display Type

Digital

Resistance Resolution

10mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

±0.05 % rdg + 3 Digits

AC Voltage Accuracy

±0.05 % rdg + 3 Digits

AC Current Accuracy

±0.9 % rdg + 10 Digits

DC Current Accuracy

±0.9 % rdg + 10 Digits

DC Current Resolution

1μA ac

DC Voltage Resolution

10 μV dc

AC Current Resolution

1μA ac

AC Voltage Resolution

10μV ac

Maximum Frequency

10kHz

Resistance Measurement Accuracy

±2 % rdg + 10 Digits

Minimum Operating Temperature

0°C

Battery Life

200h

Maximum Operating Temperature

40°C

Weight

350g

Standards/Approvals

No

Length

200mm

Width

87mm

Height

45mm

Safety Category Level

CAT III, CAT IV

Battery Type

AA

Safety Category Voltage

1kV

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
DE

METRAHIT BASE PRO TECH


MetraHit digital multimeters are suitable for universal with various applications. An excellent multimeter for using in the field as it is equipped an internal and mains-independent power supply. Automatic shut-down takes place when any measured values remain unchanged for any given period between 10 and 59 minutes, saving battery power. Your multimeter is protected from the elements and impact damage by the soft rubber cover that has a tilt stand and test probe holder.

Features and Benefits:


Large light blue illuminated display with extra-large figures (15 mm) and bargraph display

12 multimeter functions

Effective value measurement (AC, AC+DC)

Automatic reading range selection

Current measuring via external current sensors

MIN / MAX / data hold storage

Diode test and continuity test

Automatic jack disable (ABS) - prevents incorrect connection of measuring leads

One single jack prevents current ranges being interchanged

Safety: CAT IV 600V, CAT III 1000 V

Additional "PRO" features


16 multimeter functions

Current measurement up to 10 A AC / DC directly possible

Low pass filter ( 1kHz)

Additional "TECH" features


20 multimeter functions

Current measurement up to 10 A AC / DC directly possible

Low pass filter ( 1kHz)

Capacitance

Applications:


Electrical engineering;Electrical installation;Laboratory applications;Telecommunications;Training;Many other applications

What Is Included:


Multimeter;Pair of safety measurement cables 1.2 m;4 mm test probes CAT III, 600 V CAT IV (KS17-2);2 Batteries 1.5 V Type AA;Operating instructions English/German;CD Rom, Content operating instructions English/German;DAkkS Calibration certificate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy