Keysight Technologies 3458A Bench Multimeter True RMS, 1 A, 1 A, 1000 V ac
- RS Stock No.:
- 195-3124
- Distrelec Article No.:
- 301-64-161
- Mfr. Part No.:
- 3458A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€14,368.00
(exc. VAT)
€17,672.64
(inc. VAT)
- Ready to ship from 12 June 2028
Units | Per unit |
|---|---|
| 1 + | €14,368.00 |
*price indicative
- RS Stock No.:
- 195-3124
- Distrelec Article No.:
- 301-64-161
- Mfr. Part No.:
- 3458A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number | 3458A | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Current Measurement | 1A | |
| Maximum AC Voltage Measurement | 1000V ac | |
| Maximum DC Current Measurement | 1A | |
| Maximum Resistance Measurement | 1GΩ | |
| Maximum DC Voltage Measurement | 1000V dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±20 % rdg + 0.08 % range | |
| AC Current Accuracy | 1 % rdg + 0.04 % Range | |
| DC Voltage Accuracy | 14 ppm rdg + 3 ppm range | |
| DC Current Accuracy | 115 ppm rdg + 10 ppm range | |
| DC Current Resolution | 100nA ac | |
| AC Current Resolution | 100μA ac | |
| AC Voltage Resolution | 10mV ac | |
| DC Voltage Resolution | 10 nV, 10 nV | |
| Maximum Frequency | 10MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 502.9mm | |
| Standards/Approvals | No | |
| Weight | 12kg | |
| Length | 425.5mm | |
| Height | 88.9mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number 3458A | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Current Measurement 1A | ||
Maximum AC Voltage Measurement 1000V ac | ||
Maximum DC Current Measurement 1A | ||
Maximum Resistance Measurement 1GΩ | ||
Maximum DC Voltage Measurement 1000V dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±20 % rdg + 0.08 % range | ||
AC Current Accuracy 1 % rdg + 0.04 % Range | ||
DC Voltage Accuracy 14 ppm rdg + 3 ppm range | ||
DC Current Accuracy 115 ppm rdg + 10 ppm range | ||
DC Current Resolution 100nA ac | ||
AC Current Resolution 100μA ac | ||
AC Voltage Resolution 10mV ac | ||
DC Voltage Resolution 10 nV, 10 nV | ||
Maximum Frequency 10MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 502.9mm | ||
Standards/Approvals No | ||
Weight 12kg | ||
Length 425.5mm | ||
Height 88.9mm | ||
- COO (Country of Origin):
- MY
Keysight Technologies Digital Multimeter, 100mV to 600V Voltage Measurement Range, 88.9mm Height - 3458A
Features & Benefits
Applications
How can I automate my test sequences?
Note
Related links
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies 34470A Bench Multimeter True RMS
- Keysight Technologies 34470A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies 34470A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS
