Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 773-0843
- Distrelec Article No.:
- 304-46-590
- Mfr. Part No.:
- 34450A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,173.16
(exc. VAT)
€1,442.99
(inc. VAT)
- 8 unit(s) ready to ship
- Plus 3 unit(s) shipping from 14 December 2026
- Plus 3 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,173.16 |
*price indicative
- RS Stock No.:
- 773-0843
- Distrelec Article No.:
- 304-46-590
- Mfr. Part No.:
- 34450A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Display Type | OLED | |
| Model Number | Truevolt 34450A | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Voltage Accuracy | ±0.2 % rdg + 0.1 % range | |
| AC Current Accuracy | ±0.5 % rdg + 0.1 | |
| DC Voltage Accuracy | ±0.015 % | |
| DC Current Accuracy | ±0.05 % rdg + 0.007 | |
| Maximum Frequency | 100kHz | |
| Minimum Operating Temperature | 0°C | |
| Resistance Measurement Accuracy | ±0.05 % rdg + 0.008 % range | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Width | 303.2mm | |
| Weight | 3.75kg | |
| Height | 103.8mm | |
| Length | 261.1mm | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Display Type OLED | ||
Model Number Truevolt 34450A | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Voltage Accuracy ±0.2 % rdg + 0.1 % range | ||
AC Current Accuracy ±0.5 % rdg + 0.1 | ||
DC Voltage Accuracy ±0.015 % | ||
DC Current Accuracy ±0.05 % rdg + 0.007 | ||
Maximum Frequency 100kHz | ||
Minimum Operating Temperature 0°C | ||
Resistance Measurement Accuracy ±0.05 % rdg + 0.008 % range | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Width 303.2mm | ||
Weight 3.75kg | ||
Height 103.8mm | ||
Length 261.1mm | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 100mV to 1000V DC Voltage Measurement Range, 3.75kg Weight - 34450A
Features & Benefits
Applications
At what temperatures can I use this bench multimeter?
Note
Related links
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34465A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies 34470A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS, UKAS Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS, UKAS Calibrated
