RS PRO S1 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated

Subtotal (1 unit)*

€358.15

(exc. VAT)

€440.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 88 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€358.15

*price indicative

RS Stock No.:
199-5004
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LED

Resistance Resolution

0.01mΩ

Model Number

S1

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

Maximum Resistance Measurement

40mΩ

Maximum AC Voltage Measurement

1kV ac

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

DC Current Accuracy

±1 % rdg + 3 Digits

AC Current Accuracy

±1.5 % rdg + 3 Digits

DC Voltage Accuracy

±0.5 % rdg + 2 Digits

AC Voltage Accuracy

±1.0 % rdg + 3 Digits

AC Current Resolution

0.01A ac

AC Voltage Resolution

1V ac

DC Current Resolution

0.01A ac

DC Voltage Resolution

1 V dc

Maximum Frequency

100kHz

Power Source

Battery

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±1.5 % rdg + 5 Digits

Maximum Operating Temperature

30°C

Length

165mm

Weight

430g

Standards/Approvals

No

Width

82mm

Height

46mm

Safety Category Level

CAT III, CAT IV

Battery Type

AA

Safety Category Voltage

600V

Calibrated

UKAS

COO (Country of Origin):
TW

RS PRO Digital Multimeter, 10A ac 1000V ac, 10A dc 1000V dc


Introducing the RS PRO S1 digital multimeter, a Compact and robust handheld digital multimeter Ideal for measuring a wide range of electrical parameters such as Voltage, Current and Resistance. With the addition of capacitance measurements and selectable frequency measurements, this digital multimeter (DMM) offers exceptional Value with high quality and reliable results in a variety of applications. The device features a clean and user friendly Interface with a large white LED backlit display, allowing you to easily display measurements in a wide range of environments. With Bluetooth connectivity, you can also save and share data quickly and efficiently to your smart device.

Features and Benefits


  • Perfect for measurement of common parameters including Voltage, Current and Resistance

  • Capacitance measurement offering enhanced measurement capabilities

  • 6,000 counts digital and 60 segments analog display

  • Large white backlit display ensuring measurements can be displayed easily

  • True RMS measurements on ACV/ACA

  • 0.5% DCV accuracy

  • 10A ACA / DCA

  • Frequency measurements on ACV/ACA

  • Diode Test

  • High Frequency Rejection Save and share data quickly and effectively so smart devices via Bluetooth

  • Data Logging / Manual Save up to 4000 records Auto-ranging for quick and easy measurements

  • Min/Max Hold

  • CAT IV 600V/ CATIII 1000V Safety Standards

  • Applications


    Handheld digital multimeters are used in a wide range of applications to test and measure various parameters including Voltage, Current, Resistance and more. Digital multimeters allow you to test and measure electrical devices safely and effectively, providing you with accurate measurements. Many digital multimeters also include additional measurement capabilities and functions such as Capacitance and Frequency. Digital multimeters are commonly used by:

  • Technicians

  • Electricians

  • Engineers

  • Hobbyists

  • Standards


    CAT IV 600V/ CATIII 1000V Safety Standards.

    FAQs


    Does this feature Diode test?


    Yes, the RS PRO S1 features a Diode test function.

    Is auto-ranging achievable?


    Yes, this device features an auto-ranging measurement function.

    Does this include a continuity tester?


    Yes, this multimeter features a continuity with built-in buzzer that sounds when measured resistance is less than 20Ω and sounds off when measured resistance is more than 200Ω, between 20Ω to 200Ω the buzzer maybe sound or off either.

    What’s included?


    Battery (installed), test leads, protective holster and user manual.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy