Gossen Metrawatt DM41 Digital Multimeter, 10 A, 10 A dc, 600 V
- RS Stock No.:
- 213-1850
- Distrelec Article No.:
- 301-47-440
- Mfr. Part No.:
- M192A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€103.02
(exc. VAT)
€126.71
(inc. VAT)
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €103.02 |
*price indicative
- RS Stock No.:
- 213-1850
- Distrelec Article No.:
- 301-47-440
- Mfr. Part No.:
- M192A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Model Number | DM41 | |
| Resistance Resolution | 0.10Ω | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum AC Current Measurement | 10A | |
| DC Current Resolution | 10μA | |
| AC Voltage Resolution | 0.10mV | |
| AC Current Resolution | 10μA | |
| DC Voltage Resolution | 0.10 mV | |
| Maximum Frequency | 500kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 600h | |
| Maximum Operating Temperature | +50°C | |
| Weight | 480g | |
| Width | 38mm | |
| Length | 79mm | |
| Height | 174mm | |
| Standards/Approvals | CE | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Model Number DM41 | ||
Resistance Resolution 0.10Ω | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 600V | ||
Maximum DC Current Measurement 10A dc | ||
Maximum DC Voltage Measurement 600V | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum AC Current Measurement 10A | ||
DC Current Resolution 10μA | ||
AC Voltage Resolution 0.10mV | ||
AC Current Resolution 10μA | ||
DC Voltage Resolution 0.10 mV | ||
Maximum Frequency 500kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Life 600h | ||
Maximum Operating Temperature +50°C | ||
Weight 480g | ||
Width 38mm | ||
Length 79mm | ||
Height 174mm | ||
Standards/Approvals CE | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AA | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- IN
Gossen-Metrawatt Multimeter, 10A Maximum DC Current, 600V Maximum DC Voltage - M192A
Features and Benefits:
• 10A maximum current measurement provides testing of high-load circuits
• 600V voltage range enables safe measurement of low- and high-voltage systems
• 10μA current resolution allows detection of small DC and AC currents
• 0.10mV voltage resolution supports fine voltage discrimination
• 500kHz frequency capability measures high-frequency signals accurately
Applications
• Ideal for validating capacitance in component testing
• Used for checking diode integrity and duty-cycle in controllers
• Can be used for power distribution verification up to CAT IV environments
• Suitable for frequency analysis in signal and electronics work
What power source does it use?
What safety categories cover live-work measurements?
Which measurable quantities include temperature and capacitance?
What are the instruments physical characteristics for portability?
Related links
- Gossen Metrawatt Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Gossen Metrawatt DM62 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Gossen Metrawatt METRAHit 2A Handheld Multimeter 15 A dc, 1 kV ac 1 kV dc
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
