Gossen Metrawatt Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
- RS Stock No.:
- 263-6753
- Mfr. Part No.:
- M243E
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€644.35
(exc. VAT)
€792.55
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €644.35 |
*price indicative
- RS Stock No.:
- 263-6753
- Mfr. Part No.:
- M243E
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Avg, Capacitance, DC Current, DC Voltage, Frequency, Max, Min, Resistance, Temperature, True RMS | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| True RMS | Yes | |
| DC Current Resolution | 10nA | |
| AC Current Resolution | 10nA | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | +40°C | |
| Weight | 350g | |
| Standards/Approvals | DAkkS Calibration Certificate, DIN EN 61326-1, IEC/DIN EN 61010 -1, VDE 0843-20-1/0470-1/0411-1 | |
| Width | 87mm | |
| Height | 200mm | |
| Length | 45mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Avg, Capacitance, DC Current, DC Voltage, Frequency, Max, Min, Resistance, Temperature, True RMS | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
True RMS Yes | ||
DC Current Resolution 10nA | ||
AC Current Resolution 10nA | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Life 200h | ||
Maximum Operating Temperature +40°C | ||
Weight 350g | ||
Standards/Approvals DAkkS Calibration Certificate, DIN EN 61326-1, IEC/DIN EN 61010 -1, VDE 0843-20-1/0470-1/0411-1 | ||
Width 87mm | ||
Height 200mm | ||
Length 45mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 10A Maximum DC Current Measurement - M243E
Features and Benefits:
• True RMS measurement improves accuracy with non-sinusoidal signals
• 1000V rating enables high-voltage testing up to specified limit
• 10A current capability allows mains and load current checks
• 100kHz frequency bandwidth supports high-frequency signal analysis
• 200h battery life ensures extended field operation between changes
Applications
• Ideal for commissioning of industrial equipment and panels
• Used with power electronics requiring frequency and capacitance checks
• Can be used for HVAC system temperature and electrical diagnostics
• Suitable for maintenance tasks requiring precise resistance measurements
What power source does it use and how long will it typically run?
Which safety standards and categories does it comply with?
What measurement resolutions and ranges are available for current and resistance?
Can it measure temperature and capacitance as well as electrical signals?
Related links
- Gossen Metrawatt DM62 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Gossen Metrawatt Handheld Multimeter True RMS
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc UKAS Calibrated
- Gossen Metrawatt M274S Handheld Multimeter True RMS 3 mA dc, 1 kV ac
- Gossen Metrawatt M272S Handheld Multimeter True RMS 3 mA dc, 1 kV ac

