Keysight Technologies EDU34450A Bench Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac, RSCAL Calibrated

Subtotal (1 unit)*

€922.36

(exc. VAT)

€1,134.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€922.36

*price indicative

RS Stock No.:
215-4969
Distrelec Article No.:
304-46-471
Mfr. Part No.:
EDU34450A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Bench

Model Number

EDU34450A

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, True RMS

Maximum Resistance Measurement

100mΩ

Maximum AC Voltage Measurement

750V ac

Maximum AC Current Measurement

3A ac

Maximum DC Current Measurement

3A dc

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

0.015 % rdg

AC Voltage Resolution

100mV ac

AC Current Resolution

10mA ac

DC Current Resolution

10mA dc

DC Voltage Resolution

100 mV → 1000 V

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

165mm

Width

119mm

Standards/Approvals

No

Weight

3.35kg

Length

314mm

Safety Category Level

CAT I, CAT II

Calibrated

RSCAL

Safety Category Voltage

1000V dc

COO (Country of Origin):
CN

Keysight Technologies Multimeter, Dual Display, 11 Measurement Values - EDU34450A


To GET the lowdown on the electrical values of your circuit, use this multimeter from Keysight Technologies. It combines 11 measurement functions in one device, so you can test multiple aspects of your system for maximum versatility. A robust colour screen is on full display to show the values, so you're up to speed on any changes. As the function keys light up when you press them, you can easily set your parameters in low-light environments.

• Integrated PathWave BenchVue software enables remote control and data storage

• Dual-measurement display for easy monitoring of multiple readings

• Data reading rate of up to 100 readings per second for Rapid measurements

Applications


• Electrical engineering

• Automotive workshops

• Server rooms

• Medical and pharmaceutical industry

The Keysight Dual Display Digital Multimeter is designed for bench applications. It measures a broad range of input signals. It features 5½ digits of resolution and up to 110 readings measuring rate for speed-critical tests. It includes generous internal memory, allowing prolonged data logging of up to 5,000 data points. The remote connectivity allows you to connect to the PathWave BenchVue DMM software for more Advanced data logging and export logged data.

What's the temperature measuring range of this DMM?


It has signature 7-inch dual-measurement colour display

It supports USB flash drive to copy and load configuration for repeated test setup

This DMM has robust design

Thanks to a broad measuring range between -80ºC and +150ºC, you can detect extreme temperatures with this multimeter.

How do I transfer data from this device?


As this multimeter comes with a built-in USB port and LAN connectivity, you can easily transfer data with your flash drive or over the internet.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy