Keysight Technologies EDU34450A Bench Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 215-4970
- Mfr. Part No.:
- EDU34450A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€969.34
(exc. VAT)
€1,192.29
(inc. VAT)
- 9 unit(s) ready to ship
- Plus 5 unit(s) shipping from 07 December 2026
- Plus 2 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €969.34 |
*price indicative
- RS Stock No.:
- 215-4970
- Mfr. Part No.:
- EDU34450A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number | EDU34450A | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, True RMS | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum AC Current Measurement | 3A ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | 0.015 % rdg | |
| DC Current Resolution | 10mA dc | |
| AC Current Resolution | 10mA ac | |
| DC Voltage Resolution | 100 mV → 1000 V | |
| AC Voltage Resolution | 100mV ac | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 3.35kg | |
| Height | 165mm | |
| Length | 314mm | |
| Width | 119mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 1000V dc | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number EDU34450A | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, True RMS | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Current Measurement 3A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum AC Current Measurement 3A ac | ||
True RMS Yes | ||
DC Voltage Accuracy 0.015 % rdg | ||
DC Current Resolution 10mA dc | ||
AC Current Resolution 10mA ac | ||
DC Voltage Resolution 100 mV → 1000 V | ||
AC Voltage Resolution 100mV ac | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Weight 3.35kg | ||
Height 165mm | ||
Length 314mm | ||
Width 119mm | ||
Standards/Approvals No | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 1000V dc | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Keysight Technologies Multimeter, Dual Display, 11 Measurement Values - EDU34450A
Applications
What's the temperature measuring range of this DMM?
How do I transfer data from this device?
Note
Related links
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies DM34461A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
- Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS 3 A dc RSCAL Calibrated
