- RS Stock No.:
- 219-3234
- Mfr. Part No.:
- SEFRAM7203
- Manufacturer:
- Sefram
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€246.99
(exc. VAT)
€303.80
(inc. VAT)
Units | Per unit |
1 + | €246.99 |
- RS Stock No.:
- 219-3234
- Mfr. Part No.:
- SEFRAM7203
- Manufacturer:
- Sefram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram TRMS 6000cts handheld digital multimeter. It can measure 600 V both AC/DC voltages.
Voltage measurement: up to 600V AC and 600V DC
Resistance measurement up to 40Mohms
Continuity test with buzzer
Non contact voltage detector
Resistance measurement up to 40Mohms
Continuity test with buzzer
Non contact voltage detector
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 7203 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Current Measurement | 10A ac |
Safety Category Level | CAT III |
Battery Type | 2 x 1,5V - AAA batteries |
Maximum Operating Temperature | +40°C |
Safety Category Voltage | 600V |
Weight | 320g |
Minimum Operating Temperature | 0°C |