Sefram 7204 720X Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-3070
Distrelec Article No.:
301-78-008
Mfr. Part No.:
SEFRAM7204
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Multimeter Type

Handheld

Product Type

Multimeter

Display Type

Digital

Model Number

7204

Resistance Resolution

10Ω

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

600V dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Current Measurement

10A dc

Maximum Resistance Measurement

40mΩ

Maximum AC Current Measurement

10A ac

True RMS

Yes

DC Voltage Accuracy

±0.5 % rdg + 3 Digits

AC Current Accuracy

1.5 % rdg + 5 Digits

AC Voltage Accuracy

±1 % rdg + 3 Digits

DC Current Resolution

1A ac

AC Voltage Resolution

0.1mV ac

AC Current Resolution

1mA ac

DC Voltage Resolution

0.1 → 0.1 mV dc

Maximum Frequency

50kHz

Power Source

Battery

Resistance Measurement Accuracy

±0.5 % rdg + 2 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Battery Life

300h

Weight

320g

Series

720X

Standards/Approvals

No

Other Measurement Range

Capacitance (50 nF to 1000 F), Temperature (-40°C to 400°C), Frequency (100 Hz to 50 kHz)

Safety Category Level

CAT III

Other Measurement Resolution

0.01nF

Battery Type

AAA

Safety Category Voltage

600V

COO (Country of Origin):
TW
The Sefram TRMS 6000cts handheld digital multimeter. It can measure 600 V both AC/DC voltages.

Voltage measurement: up to 600V AC and 600V DC

Resistance measurement up to 40Mohms

Continuity test with buzzer

Non contact voltage detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy