Sefram 7204 720X Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
219-3113
Mfr. Part No.:
SEFRAM7204
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Multimeter

Multimeter Type

Handheld

Resistance Resolution

10Ω

Display Type

Digital

Model Number

7204

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

40mΩ

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

600V ac

Maximum AC Current Measurement

10A ac

True RMS

Yes

DC Voltage Accuracy

±0.5 % rdg + 3 Digits

AC Current Accuracy

1.5 % rdg + 5 Digits

AC Voltage Accuracy

±1 % rdg + 3 Digits

AC Current Resolution

1mA ac

DC Voltage Resolution

0.1 → 0.1 mV dc

DC Current Resolution

1A ac

AC Voltage Resolution

0.1mV ac

Maximum Frequency

50kHz

Power Source

Battery

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±0.5 % rdg + 2 Digits

Battery Life

300h

Maximum Operating Temperature

40°C

Weight

320g

Standards/Approvals

No

Series

720X

Other Measurement Range

Capacitance (50 nF to 1000 F), Temperature (-40°C to 400°C), Frequency (100 Hz to 50 kHz)

Other Measurement Resolution

0.01nF

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Calibrated

UKAS

COO (Country of Origin):
TW
The Sefram TRMS 6000cts handheld digital multimeter. It can measure 600 V both AC/DC voltages.

Voltage measurement: up to 600V AC and 600V DC

Resistance measurement up to 40Mohms

Continuity test with buzzer

Non contact voltage detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy