Chauvin Arnoux CA 5003 Handheld Multimeter, 15 A ac, 15 A dc, 1 kV ac 1 kV dc
- RS Stock No.:
- 229-8949
- Mfr. Part No.:
- P01196522F
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€456.52
(exc. VAT)
€561.52
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.52 |
*price indicative
- RS Stock No.:
- 229-8949
- Mfr. Part No.:
- P01196522F
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | CA 5003 | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum DC Current Measurement | 15A dc | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 15A ac | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 1mΩ | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| DC Voltage Accuracy | 1.5 % rdg | |
| AC Voltage Accuracy | ±2.5 % rdg | |
| Standards/Approvals | IEC / EN 610101 Edition 2 | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number CA 5003 | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum DC Current Measurement 15A dc | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 15A ac | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 1mΩ | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
DC Voltage Accuracy 1.5 % rdg | ||
AC Voltage Accuracy ±2.5 % rdg | ||
Standards/Approvals IEC / EN 610101 Edition 2 | ||
Weight 500g | ||
- COO (Country of Origin):
- FR
CA 5003 analogue multimeter with protective case
The CA 5003 analogue multimeter provides all the measurements required by electricians.
Lightweight and compact, the CA 5003 is easy to hold, has a shock-proof case and a multi-purpose stand, making it ideal for use both on site and in the laboratory.
The KIT version of the CA 5003 comes in a practical metal case for transporting the instrument and accessories.
General characteristics
DC voltage : 8 ranges : 100 mV / … / 600 V
AC voltage : 5 ranges : 10 V / … / 600 V
DC current : 7 ranges : 50 μA / … / 15 A
AC current : 5 ranges : 1,5 mA / … / 15 A
Resistance : 1 MΩ
Continuity
dB scale : 0 to 22 dB
Delivered with
CA 5003 delivered with 1 protective carrying case, 1 set of silicone straight banana plug/elbowed banana plug leads, 1 set of safety test probes, 1 x 9 V 6LR61 battery
Standards
IP53 CEI 61010 600V CAT III
Useful accessories
- Set of 2 red/black moulded PVC leads P01295451Z / 212-2583
- Set of 2 red/black crocodile wire grips P01102053Z / 229-6127
- Set of 2 red/black magnetized test probes P01103058Z / 229-6163
- Set of 2 red/black moulded silicone leads P01295452Z / 212-2585
Related links
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc UKAS
- Chauvin Arnoux CA 5003 Handheld Multimeter 15 A dc RSCAL
- Chauvin Arnoux CA 5001 Handheld Multimeter, 1 kV ac 1 kV dc
- Chauvin Arnoux CA 5001 Handheld Multimeter UKAS
- Chauvin Arnoux CA 5001 Handheld Multimeter RSCAL
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc UKAS
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc, 1 kV ac
