Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac 600 V dc, UKAS
- RS Stock No.:
- 282-1846
- Mfr. Part No.:
- P01196311F
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€776.83
(exc. VAT)
€955.50
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €776.83 |
*price indicative
- RS Stock No.:
- 282-1846
- Mfr. Part No.:
- P01196311F
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Analogue Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | CA 5011 | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| Maximum Frequency | 100kHz | |
| Power Source | Battery | |
| AC Voltage Accuracy | ±1 % rdg | |
| DC Voltage Accuracy | 0.5 % rdg | |
| Battery Life | 300h | |
| Length | 105mm | |
| Height | 160mm | |
| Weight | 500g | |
| Width | 56mm | |
| Standards/Approvals | IEC/EN 610101 Edition 2 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Analogue Multimeter | ||
Multimeter Type Handheld | ||
Model Number CA 5011 | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
Maximum Frequency 100kHz | ||
Power Source Battery | ||
AC Voltage Accuracy ±1 % rdg | ||
DC Voltage Accuracy 0.5 % rdg | ||
Battery Life 300h | ||
Length 105mm | ||
Height 160mm | ||
Weight 500g | ||
Width 56mm | ||
Standards/Approvals IEC/EN 610101 Edition 2 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- FR
Discover the handling of the CA 5011 in its protective carrying case version
Related links
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc, 1 kV ac 600 V dc
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc RSCAL
- Chauvin Arnoux CA 5011 Handheld Multimeter
- Chauvin Arnoux CA 5011 Handheld Multimeter, RSCAL
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc, 1 kV ac
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
