Tempo PM100 Handheld Multimeter, 10 A ac, 8 A dc, 450 V ac, RSCAL Calibrated
- RS Stock No.:
- 282-1862
- Mfr. Part No.:
- 55500083
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€118.34
(exc. VAT)
€145.56
(inc. VAT)
- 23 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €118.34 |
*price indicative
- RS Stock No.:
- 282-1862
- Mfr. Part No.:
- 55500083
- Manufacturer:
- Tempo
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | PM100 | |
| Display Type | Digital | |
| Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | |
| Maximum AC Voltage Measurement | 450V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 450V dc | |
| Maximum DC Current Measurement | 8A dc | |
| Maximum Resistance Measurement | 6000Ω | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 450V | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number PM100 | ||
Display Type Digital | ||
Functions Measured AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance | ||
Maximum AC Voltage Measurement 450V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 450V dc | ||
Maximum DC Current Measurement 8A dc | ||
Maximum Resistance Measurement 6000Ω | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Safety Category Level CAT II, CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 450V | ||
- COO (Country of Origin):
- TW
Related links
- Tempo PM100 Handheld Multimeter 8 A dc UKAS Calibrated
- Tempo PM100 Handheld Multimeter 8 A dc, 450 V ac
- Tempo MM200 Handheld Multimeter 6 mA dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM230 Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM240 Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS14 Handheld Multimeter 10 A dc RSCAL Calibrated
