Sefram SEFRAM7208 Handheld Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

€96.42

(exc. VAT)

€118.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.42

*price indicative

RS Stock No.:
857-175
Mfr. Part No.:
SEFRAM7208
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Multimeter

Multimeter Type

Handheld

Resistance Resolution

0.1Ω

Model Number

SEFRAM7208

Display Type

LCD

Functions Measured

AC Voltage

True RMS

Yes

AC Voltage Resolution

1mV

DC Current Resolution

100μA

Maximum Frequency

1000Hz

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1

Weight

200g

Length

25mm

Width

61mm

Height

128mm

Other Measurement Resolution

0.001V

Safety Category Level

CAT III

Calibrated

RSCAL

Battery Type

AAA

Safety Category Voltage

600V

COO (Country of Origin):
CN
The Sefram handheld multimeter offers accurate TRMS measurements in a Compact design, ensuring reliability and ease of use for technicians and electricians in demanding environments.

Non-contact voltage detection enhances user safety

6000-count backlit LCD display for clear visibility in dim conditions

Robust design with a shockproof protective sleeve for durability

Fast measurement rate of 3 per second ensures responsive diagnostics

Includes ergonomic test leads and a built-in flashlight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy