Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 286-4456
- Distrelec Article No.:
- 303-88-245
- Mfr. Part No.:
- SEFRAM7212
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€75.18
(exc. VAT)
€92.47
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €75.18 |
*price indicative
- RS Stock No.:
- 286-4456
- Distrelec Article No.:
- 303-88-245
- Mfr. Part No.:
- SEFRAM7212
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Model Number | SEFRAM7212 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±0.8 % rdg + 3 Digits | |
| DC Current Accuracy | ±0.8 % rdg + 3 Digits | |
| AC Current Accuracy | ±1 % rdg + 5 Digits | |
| AC Current Resolution | 10mA ac | |
| DC Voltage Resolution | 10 μV dc to 100 mV dc | |
| AC Voltage Resolution | 100mV ac | |
| DC Current Resolution | 10mA dc | |
| Maximum Frequency | 10MHz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±1.2 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 268g | |
| Standards/Approvals | EN: 610101, EN: 6101002033, EN: 61326, EN: 6101002032 | |
| Series | SEFRAM7212 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V ac | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Model Number SEFRAM7212 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5 % rdg + 3 Digits | ||
AC Voltage Accuracy ±0.8 % rdg + 3 Digits | ||
DC Current Accuracy ±0.8 % rdg + 3 Digits | ||
AC Current Accuracy ±1 % rdg + 5 Digits | ||
AC Current Resolution 10mA ac | ||
DC Voltage Resolution 10 μV dc to 100 mV dc | ||
AC Voltage Resolution 100mV ac | ||
DC Current Resolution 10mA dc | ||
Maximum Frequency 10MHz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±1.2 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 268g | ||
Standards/Approvals EN: 610101, EN: 6101002033, EN: 61326, EN: 6101002032 | ||
Series SEFRAM7212 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V ac | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
Related links
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX310 EX300 Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 600 V ac
- Kyoritsu Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
