Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated

Subtotal (1 unit)*

€132.60

(exc. VAT)

€163.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.60

*price indicative

RS Stock No.:
286-4600
Mfr. Part No.:
SEFRAM7212
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Multimeter Type

Digital

Product Type

Multimeter

Model Number

SEFRAM7212

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

Maximum AC Voltage Measurement

600V ac

Maximum AC Current Measurement

10A ac

Maximum Resistance Measurement

60mΩ

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

600V dc

True RMS

Yes

AC Current Accuracy

±1 % rdg + 5 Digits

AC Voltage Accuracy

±0.8 % rdg + 3 Digits

DC Current Accuracy

±0.8 % rdg + 3 Digits

DC Voltage Accuracy

±0.5 % rdg + 3 Digits

AC Voltage Resolution

100mV ac

DC Current Resolution

10mA dc

AC Current Resolution

10mA ac

DC Voltage Resolution

10 μV dc to 100 mV dc

Maximum Frequency

10MHz

Power Source

Battery

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±1.2 % rdg + 5 Digits

Maximum Operating Temperature

40°C

Series

SEFRAM7212

Standards/Approvals

EN: 610101, EN: 6101002033, EN: 61326, EN: 6101002032

Weight

268g

Safety Category Level

CAT III

Safety Category Voltage

600V ac

Battery Type

AAA

Calibrated

RSCAL

COO (Country of Origin):
CN
The Sefram Compact digital multimeter designed for electricians, heating engineers, and maintenance services. It features a large backlit LCD screen with a bar graph for clear measurement visualization, along with a built-in flashlight for dark environments. The device is protected against over voltages on all measurement ranges, ensuring durability in unstable electrical conditions. With μA current measurement capability, it enables heating engineers to diagnose electrical issues in heating systems effectively. Additionally, it includes essential features like TRMS AC and DC voltage measurement up to 600V. It is a Compact digital multimeter with Advanced features, designed to meet the needs of electricians, heating engineers, and maintenance services.

TRMS AC measurements

Voltage measurement up to 600V AC/DC

Currents measurement from μA up to 10A

Frequency and capacitance measurement

Resistance measurement up to 60Mohms

Non-contact voltage detection

Continuity test with buzzer

TRMS measurement bandwidth up to 1kHz

Measurements on installations with variable frequency drives (VFD)

Dual LCD display with bargraph and backlighting

Built-in flashlight

HOLD, MIN/MAX, REL functions

Safety 600V CAT III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy