Keysight Technologies U1233A Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 735-6066
- Mfr. Part No.:
- U1233A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€504.00
(exc. VAT)
€619.92
(inc. VAT)
- 6 unit(s) ready to ship
- Plus 5 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €504.00 |
*price indicative
- RS Stock No.:
- 735-6066
- Mfr. Part No.:
- U1233A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | U1233A | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±4 % rdg + 3 Digits | |
| AC Current Accuracy | ±1.5 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.5 % rdg + 2 Digits | |
| DC Voltage Resolution | 0.1 mV dc | |
| AC Current Resolution | 0.01μA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Current Resolution | 0.01μA dc | |
| Maximum Frequency | 1kHz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 500h | |
| Weight | 371g | |
| Standards/Approvals | No | |
| Length | 55mm | |
| Width | 86mm | |
| Height | 169mm | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Battery Type | AAA x 4 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number U1233A | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
DC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±4 % rdg + 3 Digits | ||
AC Current Accuracy ±1.5 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.5 % rdg + 2 Digits | ||
DC Voltage Resolution 0.1 mV dc | ||
AC Current Resolution 0.01μA ac | ||
AC Voltage Resolution 0.1mV ac | ||
DC Current Resolution 0.01μA dc | ||
Maximum Frequency 1kHz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Battery Life 500h | ||
Weight 371g | ||
Standards/Approvals No | ||
Length 55mm | ||
Width 86mm | ||
Height 169mm | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
Battery Type AAA x 4 | ||
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 600mV to 600V AC/DC Voltage Measuring Range, Built-In Flashlight - U1230 Series - U1233A
Applications
What are the voltage, current, and temperature measurement capabilities of this multimeter?
Note
Related links
- Keysight Technologies U1233A Handheld Multimeter True RMS
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1273A Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1271A Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1231A Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1253B Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1241B Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1252B Handheld Multimeter True RMS, UKAS Calibrated
