Keysight Technologies U1253B Handheld Multimeter True RMS, UKAS Calibrated

Subtotal (1 unit)*

€1,042.00

(exc. VAT)

€1,281.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,042.00

*price indicative

RS Stock No.:
699-8795
Mfr. Part No.:
U1253B OPT 900 + PLG
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

OLED

Model Number

U1253B

Resistance Resolution

10mΩ

Functions Measured

Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

±0.03 % rdg + 5 Digits

AC Voltage Accuracy

±0.4 % rdg + 40 Digits

AC Current Accuracy

±3 % rdg + 60 Digits

DC Current Accuracy

±0.3 % rdg + 5 Digits

DC Current Resolution

0.01μA dc

AC Current Resolution

0.01μA ac

AC Voltage Resolution

0.001mV ac

DC Voltage Resolution

0.001 mV dc

Maximum Frequency

100kHz

Minimum Operating Temperature

-20°C

Battery Life

8h

Maximum Operating Temperature

55°C

Width

94.4mm

Standards/Approvals

No

Length

59mm

Height

203.5mm

Weight

527g

Safety Category Level

CAT III, CAT IV

Battery Type

Rechargeable Nickel-Metal Hydride

Safety Category Voltage

1kV

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 8h Battery Life, 50mV to 1000V Voltage Measurement Range - U1250 Series - U1253B OPT 900 + PLG


Accurately measure electrical values such as voltage, current and resistance with this digital multimeter from Keysight Technologies. The unit has an OLED display that offers high contrast and brightness levels, making it easy to read metrics at a glance. It's supplied with a rechargeable Ni-MH battery that lasts for up to eight hours for uninterrupted work performance. Selecting functions is hassle-free thanks to the device's anti-slip rotary dial.

Features & Benefits


• Display viewing angle of 160° for ease of reading from most angles

• Compact dimensions of 203.5 (height) x 94.4 (width) x 59mm (depth) for ease of handling

• True RMS ensures accurate and reliable readings of non-sinusoidal and sinusoidal waves

• Low power consumption of 420mVA for energy efficiency

Applications


• Electronics testing

• Automotive industry

• Wiring installations

• Utility sector

• Healthcare applications

Can I use this multimeter at extreme temperatures?


Yes, this multimeter maintains full accuracy across a broad operating temperature range of -20°C to +55°C, making it a good choice for use in challenging conditions.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy