Keithley 2100/230-240 2100 Bench Multimeter, 3 A ac, 3 A dc, 750 V ac, UKAS Calibrated
- RS Stock No.:
- 759-6943
- Mfr. Part No.:
- 2100/230-240
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€1,666.72
(exc. VAT)
€2,050.07
(inc. VAT)
- 6 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | €1,666.72 |
*price indicative
- RS Stock No.:
- 759-6943
- Mfr. Part No.:
- 2100/230-240
- Manufacturer:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | Multimeter | |
| Multimeter Type | Bench | |
| Resistance Resolution | 100mΩ | |
| Display Type | Digital | |
| Model Number | 2100/230-240 | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Current Measurement | 3A dc | |
| Maximum Resistance Measurement | 100mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 3A ac | |
| True RMS | No | |
| DC Current Accuracy | ±0.0055 % rdg + 0.025 | |
| DC Voltage Accuracy | ±0.0055 % rdg + 0.001 | |
| AC Current Accuracy | ±1.25 % rdg + 0.07 | |
| AC Voltage Accuracy | ±4.35 % rdg + 0.5 % range | |
| DC Voltage Resolution | 0.1 μV dc | |
| AC Voltage Resolution | 0.1μV ac | |
| DC Current Resolution | 10nA dc | |
| AC Current Resolution | 1μA ac | |
| Maximum Frequency | 300kHz | |
| Power Source | Mains | |
| Resistance Measurement Accuracy | ±1 % rdg + 0.02 % range | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | 2100 | |
| Weight | 4.1kg | |
| Standards/Approvals | No | |
| Width | 256mm | |
| Length | 375mm | |
| Height | 112mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Multimeter | ||
Multimeter Type Bench | ||
Resistance Resolution 100mΩ | ||
Display Type Digital | ||
Model Number 2100/230-240 | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Current Measurement 3A dc | ||
Maximum Resistance Measurement 100mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 3A ac | ||
True RMS No | ||
DC Current Accuracy ±0.0055 % rdg + 0.025 | ||
DC Voltage Accuracy ±0.0055 % rdg + 0.001 | ||
AC Current Accuracy ±1.25 % rdg + 0.07 | ||
AC Voltage Accuracy ±4.35 % rdg + 0.5 % range | ||
DC Voltage Resolution 0.1 μV dc | ||
AC Voltage Resolution 0.1μV ac | ||
DC Current Resolution 10nA dc | ||
AC Current Resolution 1μA ac | ||
Maximum Frequency 300kHz | ||
Power Source Mains | ||
Resistance Measurement Accuracy ±1 % rdg + 0.02 % range | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series 2100 | ||
Weight 4.1kg | ||
Standards/Approvals No | ||
Width 256mm | ||
Length 375mm | ||
Height 112mm | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Keithley 2100 6½-digit USB Digital Multimeter
Features and Benefits
Applications
Keithley
Supplied with
Related links
- Keithley 2100/230-240 2100 Bench Multimeter 3 A dc RSCAL Calibrated
- Keithley 2100/230-240 2100 Bench Multimeter 3 A dc, 750 V ac
- Keithley 2100/220 2100 Bench Multimeter True RMS 3 A dc, 750 V ac
- Keithley 2110 Bench Multimeter 10 A dc UKAS Calibrated
- Keysight Technologies EDU34450A Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Keysight Technologies U3606B Bench Multimeter True RMS 3 A dc UKAS Calibrated
- Teledyne LeCroy T3DMM Bench Multimeter True RMS 10 A dc UKAS Calibrated
- BK Precision 2831E Bench Multimeter True RMS 20 A dc UKAS Calibrated
