Keysight Technologies Truevolt 34450A Bench Multimeter True RMS

Subtotal (1 unit)*

€1,085.00

(exc. VAT)

€1,334.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 14 December 2026
  • Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,085.00

*price indicative

RS Stock No.:
773-9752
Distrelec Article No.:
110-34-901
Mfr. Part No.:
34450A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Bench

Display Type

OLED

Model Number

Truevolt 34450A

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

100mΩ

True RMS

Yes

DC Current Accuracy

±0.05 % rdg + 0.007

AC Current Accuracy

±0.5 % rdg + 0.1

AC Voltage Accuracy

±0.2 % rdg + 0.1 % range

DC Voltage Accuracy

±0.015 %

Maximum Frequency

100kHz

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±0.05 % rdg + 0.008 % range

Maximum Operating Temperature

55°C

Width

303.2mm

Weight

3.75kg

Standards/Approvals

No

Length

261.1mm

Height

103.8mm

Safety Category Level

CAT I, CAT II

Safety Category Voltage

1kV

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 100mV to 1000V DC Voltage Measurement Range, 3.75kg Weight - 34450A


Get reliable electrical measurements with this bench multimeter from Keysight Technologies. It's a versatile unit that records 11 functions, including current, voltage, resistance and capacitance. Thanks to its high-speed performance of up to 190 readings per second, it helps improve productivity in your work environment. Its DC voltage accuracy of 0.015% means you can rely on the device to obtain precise results. Its compact dimensions of 103.8 (height) x 261.1 (width) x 303.2mm (depth) ensure it doesn't take up too much workbench space. This device accommodates USB 2.0, RS-232 serial interface or GPIB connections for flexibility.

Features & Benefits


• Memory of up to 50,000 readings for storing large amounts of data

• Integrated histogram function for greater ease of data analysis

• OLED display shows readings clearly for ease of use

Applications


• Aerospace industry

• Automotive applications

• Semiconductor testing

• Industrial applications

• Healthcare equipment

At what temperatures can I use this bench multimeter?


This unit retains its accuracy across a broad operating temperature range of 0°C to +55°C, so it's suitable for use in harsh environments.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy