Chauvin Arnoux CA 5273 Handheld Multimeter True RMS
- RS Stock No.:
- 778-1065
- Distrelec Article No.:
- 300-77-267
- Mfr. Part No.:
- P01196773
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€317.14
(exc. VAT)
€390.08
(inc. VAT)
- 12 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €317.14 |
*price indicative
- RS Stock No.:
- 778-1065
- Distrelec Article No.:
- 300-77-267
- Mfr. Part No.:
- P01196773
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Model Number | CA 5273 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.2 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.2 % rdg + 2 Digits | |
| AC Voltage Accuracy | ±1.2 % rdg + 3 Digits | |
| DC Current Accuracy | ±0.8 % rdg + 3 Digits | |
| AC Voltage Resolution | 0.1mV ac | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Current Resolution | 0.001A ac | |
| AC Current Resolution | 0.001A ac | |
| Maximum Frequency | 3kHz | |
| Resistance Measurement Accuracy | ±1 % rdg + 2 Digits | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 150h | |
| Height | 190mm | |
| Width | 45mm | |
| Weight | 400g | |
| Standards/Approvals | No | |
| Length | 90mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | IEC 6LR61 | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Model Number CA 5273 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy ±1.2 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.2 % rdg + 2 Digits | ||
AC Voltage Accuracy ±1.2 % rdg + 3 Digits | ||
DC Current Accuracy ±0.8 % rdg + 3 Digits | ||
AC Voltage Resolution 0.1mV ac | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Current Resolution 0.001A ac | ||
AC Current Resolution 0.001A ac | ||
Maximum Frequency 3kHz | ||
Resistance Measurement Accuracy ±1 % rdg + 2 Digits | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 150h | ||
Height 190mm | ||
Width 45mm | ||
Weight 400g | ||
Standards/Approvals No | ||
Length 90mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type IEC 6LR61 | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA 5273 TRMS digital multimeter from Chauvin Arnoux
Chauvin Arnoux CA5273 True RMS Digital Multimeter
What are the key features of the Chauvin Arnoux CA5273 Digital Multimeter?
What are the typical applications?
Whats included?
Standards
Related links
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, UKAS Calibrated
