Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, UKAS Calibrated
- RS Stock No.:
- 778-2822
- Mfr. Part No.:
- P01196775
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€459.64
(exc. VAT)
€565.36
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €459.64 |
*price indicative
- RS Stock No.:
- 778-2822
- Mfr. Part No.:
- P01196775
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Resistance Resolution | 100mΩ | |
| Display Type | LCD | |
| Model Number | CA 5275 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.09 % rdg + 2 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Current Accuracy | ±0.8 % rdg + 2 Digits | |
| AC Current Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Resolution | 0.01 mV dc | |
| AC Voltage Resolution | 0.01mV ac | |
| DC Current Resolution | 1μA ac | |
| AC Current Resolution | 1μA ac | |
| Maximum Frequency | 10kHz | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 150h | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Weight | 400g | |
| Length | 90mm | |
| Height | 190mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | IEC 6LR61 | |
| Safety Category Voltage | 1kV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Resistance Resolution 100mΩ | ||
Display Type LCD | ||
Model Number CA 5275 | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.09 % rdg + 2 Digits | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Current Accuracy ±0.8 % rdg + 2 Digits | ||
AC Current Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Resolution 0.01 mV dc | ||
AC Voltage Resolution 0.01mV ac | ||
DC Current Resolution 1μA ac | ||
AC Current Resolution 1μA ac | ||
Maximum Frequency 10kHz | ||
Minimum Operating Temperature -10°C | ||
Battery Life 150h | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals No | ||
Weight 400g | ||
Length 90mm | ||
Height 190mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type IEC 6LR61 | ||
Safety Category Voltage 1kV | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA 5275 TRMS AC+DC digital multimeter
C.A 5275 TRMS Digital Multimeter
Standards
Supplied with
Related links
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, RSCAL Calibrated
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, RSCAL Calibrated
