Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS, 10 A ac, 20 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 778-2847
- Mfr. Part No.:
- P01196777
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€488.93
(exc. VAT)
€601.38
(inc. VAT)
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 December 2026
- Plus 11 unit(s) shipping from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | €488.93 |
*price indicative
- RS Stock No.:
- 778-2847
- Mfr. Part No.:
- P01196777
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | CA 5277 | |
| Resistance Resolution | 100mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 20A dc | |
| True RMS | Yes | |
| DC Current Accuracy | ±0.8 % rdg + 2 Digits | |
| AC Current Accuracy | ±1 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.09 % + 2 Digits | |
| DC Current Resolution | 1μA dc | |
| AC Current Resolution | 1μA ac | |
| AC Voltage Resolution | 0.01mV ac | |
| DC Voltage Resolution | 0.01 mV dc | |
| Maximum Frequency | 10kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Resistance Measurement Accuracy | ±1 % rdg + 2 Digits | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 150h | |
| Series | CA5277 | |
| Width | 45mm | |
| Weight | 400g | |
| Height | 190mm | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | UKAS | |
| Battery Type | IEC 6LR61 | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number CA 5277 | ||
Resistance Resolution 100mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Low Impedance Voltage, Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 20A dc | ||
True RMS Yes | ||
DC Current Accuracy ±0.8 % rdg + 2 Digits | ||
AC Current Accuracy ±1 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.09 % + 2 Digits | ||
DC Current Resolution 1μA dc | ||
AC Current Resolution 1μA ac | ||
AC Voltage Resolution 0.01mV ac | ||
DC Voltage Resolution 0.01 mV dc | ||
Maximum Frequency 10kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Resistance Measurement Accuracy ±1 % rdg + 2 Digits | ||
Maximum Operating Temperature 50°C | ||
Battery Life 150h | ||
Series CA5277 | ||
Width 45mm | ||
Weight 400g | ||
Height 190mm | ||
Length 90mm | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated UKAS | ||
Battery Type IEC 6LR61 | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CA 5277 True RMS Digital Multimeter from Chauvin Arnoux
Chauvin Arnoux CA5277 True RMS Digital Multimeter
What are the key features of the Chauvin Arnoux CA5277 Digital Multimeter?
Whats included?
Standards
Related links
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc, 1 kV ac
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Chauvin Arnoux CA 5275 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5273 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5233 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5231 Handheld Multimeter True RMS, UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc RSCAL Calibrated
