Amprobe DM78C DM78C Handheld Multimeter, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 791-4919
- Mfr. Part No.:
- DM78C
- Manufacturer:
- Amprobe
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€178.00
(exc. VAT)
€218.94
(inc. VAT)
- RS Stock No.:
- 791-4919
- Mfr. Part No.:
- DM78C
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number | DM78C | |
| Functions Measured | AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 34mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| True RMS | No | |
| AC Voltage Accuracy | ±4 % rdg + 5 Digits | |
| AC Voltage Resolution | 1mV ac | |
| DC Voltage Resolution | 100 V dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 70h | |
| Length | 18mm | |
| Height | 130mm | |
| Width | 77mm | |
| Series | DM78C | |
| Standards/Approvals | No | |
| Weight | 110g | |
| Safety Category Level | CAT I, CAT II | |
| Battery Type | 2 x 1.5 V (L1154F or LR-44) | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number DM78C | ||
Functions Measured AC Voltage, Continuity, DC Voltage, Diode Test, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 34mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
True RMS No | ||
AC Voltage Accuracy ±4 % rdg + 5 Digits | ||
AC Voltage Resolution 1mV ac | ||
DC Voltage Resolution 100 V dc | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 70h | ||
Length 18mm | ||
Height 130mm | ||
Width 77mm | ||
Series DM78C | ||
Standards/Approvals No | ||
Weight 110g | ||
Safety Category Level CAT I, CAT II | ||
Battery Type 2 x 1.5 V (L1154F or LR-44) | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
DM78C Wallet Style Multimeter
Amprobe
Note
Supplied with
Related links
- Amprobe DM78C DM78C Handheld Multimeter UKAS Calibrated
- Amprobe DM78C DM78C Handheld LCD Multimeter, 600 V ac
- Chauvin Arnoux CA 702 Handheld Multimeter RSCAL Calibrated
- RS PRO Handheld Multimeter RSCAL Calibrated
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS-946 Handheld Multimeter True RMS RSCAL Calibrated
- RS PRO Handheld Multimeter True RMS 100 A dc RSCAL Calibrated

