Amprobe 33XRA Digital Digital Multimeter, 10 A, 10 A, 1 kV, RSCAL Calibrated

Subtotal (1 unit)*

€268.42

(exc. VAT)

€330.16

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.42

*price indicative

RS Stock No.:
810-5765
Mfr. Part No.:
33XR-A
Manufacturer:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Product Type

Digital Multimeter

Multimeter Type

Digital

Display Type

LCD

Model Number

33XRA

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum AC Voltage Measurement

1kV

Maximum AC Current Measurement

10A

Maximum DC Current Measurement

10A

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

4000kΩ

True RMS

No

AC Voltage Accuracy

±2 % rdg + 4 Digits

AC Current Accuracy

±2.5 % rdg + 4 Digits

DC Voltage Accuracy

±0.7 % rdg + 1 Digits

DC Current Accuracy

±2 % rdg + 3 Digits

AC Current Resolution

0.1μA ac

DC Voltage Resolution

100 μV dc

AC Voltage Resolution

100μV ac

DC Current Resolution

0.1μA dc

Maximum Frequency

500Hz

Power Source

Battery

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

±1.2 % rdg + 4 Digits

Maximum Operating Temperature

45°C

Battery Life

300h

Length

196mm

Weight

400g

Standards/Approvals

UL, CSA, CE

Height

60mm

Width

92mm

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1kV

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW

Fluke Digital Multimeter, 1000V Maximum DC Voltage, 10A Maximum AC Current - 33XR-A


This digital multimeter is a handheld instrument for measuring electrical parameters across installation, workshop and laboratory contexts. It performs AC and DC voltage and current checks, resistance and continuity tests, diode assessments, capacitance and frequency measurements, and temperature readings while operating within standard indoor temperature ranges.

Features and Benefits:


• Measures DC voltage with ±0.7% reading Plus 1 digit for precise checks
• AC current capability up to 10 A for common circuit diagnostics
• Resistance range to 4000 kΩ with 100 mΩ resolution for component testing
• Frequency measurement to 500 Hz for supply and signal verification
• Battery life of 300 h supporting extended field usage
• Safety rated to 1000 V with CAT II and CAT III for moderate-risk installations

Applications


• Suitable for fault-finding in single-phase electrical installations
• Ideal for testing motors and small machinery control circuits
• Used for PCB component verification including capacitors
• Can be used for HVAC sensor temperature and frequency checks
• Used with distribution boards to measure AC and DC currents

What environmental temperatures can it be used in?


It operates reliably between 0 °C and 45 °C.

How small a current change can it resolve in AC mode?


AC current resolution is 0.1 μA allowing detection of very small variations.

Which safety approvals does it carry for regulatory acceptance?


It has UL, CSA and CE approvals for conformance to recognised standards.

What are the limits for voltage and current measurements?


Voltage measurements reach 1000 V AC and 1 kV DC while current measurement tops at 10 A.

How accurate is resistance measurement for component verification?


Resistance accuracy is ±1.2% of reading Plus 4 digits for precise resistance assessment.

Supplied with

• Test leads with threaded alligator clips (TL36A)
• 9 V battery
• Magne-Grip holster with magnetic hanging strap (H2-XRA)
• Temperature adapter (TA-1)
• Type K thermocouple probe (TP255A)
• Spare fuse
• Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy