Amprobe 30XR-A Digital Digital Multimeter, 10 A, 10 A, 600 V, UKAS Calibrated
- RS Stock No.:
- 810-6115
- Mfr. Part No.:
- 30XR-A
- Manufacturer:
- Amprobe
Subtotal (1 unit)*
€240.00
(exc. VAT)
€295.20
(inc. VAT)
- 2 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | €240.00 |
*price indicative
- RS Stock No.:
- 810-6115
- Mfr. Part No.:
- 30XR-A
- Manufacturer:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Model Number | 30XR-A | |
| Resistance Resolution | 100mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum Resistance Measurement | 20000kΩ | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | No | |
| DC Voltage Accuracy | ±1 % rdg + 1 Digits | |
| AC Current Accuracy | ±2.5 % rdg + 4 Digits | |
| DC Current Accuracy | ±2 % rdg + 3 Digits | |
| AC Voltage Accuracy | ±1.5 % rdg + 4 Digits | |
| AC Voltage Resolution | 100μV ac | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 100 μV dc | |
| DC Current Resolution | 0.1μA dc | |
| Maximum Frequency | 500Hz | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±2 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Battery Life | 200h | |
| Length | 196mm | |
| Height | 60mm | |
| Weight | 426g | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | UKAS | |
| Safety Category Voltage | 300V, 600V | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Model Number 30XR-A | ||
Resistance Resolution 100mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum Resistance Measurement 20000kΩ | ||
Maximum AC Voltage Measurement 600V | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Current Measurement 10A | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS No | ||
DC Voltage Accuracy ±1 % rdg + 1 Digits | ||
AC Current Accuracy ±2.5 % rdg + 4 Digits | ||
DC Current Accuracy ±2 % rdg + 3 Digits | ||
AC Voltage Accuracy ±1.5 % rdg + 4 Digits | ||
AC Voltage Resolution 100μV ac | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 100 μV dc | ||
DC Current Resolution 0.1μA dc | ||
Maximum Frequency 500Hz | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±2 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Battery Life 200h | ||
Length 196mm | ||
Height 60mm | ||
Weight 426g | ||
Width 92mm | ||
Standards/Approvals No | ||
Safety Category Level CAT II, CAT III | ||
Calibrated UKAS | ||
Safety Category Voltage 300V, 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Digital Multimeter, 600V Maximum DC Voltage Measurement, 10A Maximum DC Current Measurement - 30XR-A
Features and Benefits:
• 10 A maximum current handling supports load and fault checks
• 100 μV DC resolution enables fine voltage discrimination
• 0.1 μA DC resolution detects very small currents
• 20 000 kΩ resistance range measures high-value resistors
• 500 Hz frequency capability assesses common frequency signals
Applications
• Ideal for measuring motor and circuit currents up to 10 A
• Used with battery packs to perform battery-test routines
• Can be used for component-level diode testing and verification
• Used for troubleshooting control circuits requiring high resistance ranges
What safety categories does this instrument meet for site work?
How long will the tool operate between battery changes?
What accuracy can I expect when measuring DC voltage?
What resolution and accuracy apply to resistance measurements?
How precise are AC current measurements for load analysis?
Supplied with
• 9 V battery
• Magne-Grip holster w/magnetic hanging strap (H2-XRA)
• Spare fuse
• Manual
Related links
- Amprobe 30XR-A Digital Digital Multimeter 10 A RSCAL Calibrated
- Amprobe 30XR-A Digital Digital Multimeter 10 A, 600 V
- Amprobe 35XPA Digital Digital Multimeter 400 mA UKAS Calibrated
- Amprobe PM55A Digital Multimeter 2 mA dc UKAS Calibrated
- Fluke 115 Handheld Digital Multimeter True RMS 10 A UKAS Calibrated
- Amprobe 33XRA Digital Digital Multimeter 10 A UKAS Calibrated
- Aim-TTi ADM1055 A Series Bench Digital Multimeter True RMS 10 A UKAS Calibrated
- RS PRO Digital Digital Multimeter 10 A dc UKAS Calibrated
