Metrix Handheld Multimeter True RMS, RSCAL
- RS Stock No.:
- 821-6821
- Mfr. Part No.:
- MTX3292-BT
- Manufacturer:
- Metrix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 821-6821
- Mfr. Part No.:
- MTX3292-BT
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Calibrated | RSCAL | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| True RMS | Yes | |
| Calibrated | RSCAL | |
| Battery Type | AA, NiMH | |
| DC Current Accuracy | 0.1 % | |
| DC Voltage Accuracy | 0.03 % | |
| Height | 47.1 mm | |
| Length | 196 mm | |
| Maximum Frequency | 5 MHz | |
| Weight | 570 g | |
| Width | 90 mm | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Calibrated RSCAL | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
True RMS Yes | ||
Calibrated RSCAL | ||
Battery Type AA, NiMH | ||
DC Current Accuracy 0.1 % | ||
DC Voltage Accuracy 0.03 % | ||
Height 47.1 mm | ||
Length 196 mm | ||
Maximum Frequency 5 MHz | ||
Weight 570 g | ||
Width 90 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MTX3292-BT and MTX3292B-BT Series (ASYC IV) Recorder-Multimeter (LV version)
This portable graphical colour multimeter with digital display provides direct measurements of the main electrical quantities. This innovative design ensures that it is compact, rugged, leakproof and comfortable to hold. The major advantages lie in the product's HMI, the Advanced measurement functions and the measurement assistance provided.
Large backlit colour graphical LCD, 320 x 240 PTS (70 x 52 mm)
Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously
Digital switch with lighting of main function keys (8 positions)
Storage: 1000 measurements
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Temperature with Pt100 / 1000 and K / J TC
Protection: IP67
Communication: IR / USB
Standards
IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1
Supplied with
4 x Ni-MH rechargeable batteries 2400 mAH 1.5V, 2 x cables 1.5 m long (1 x red, 1 x black), Red CAT IV 1 kV test probe, Black CAT IV 1 kV test probe, USB optical cable + SX-DMM software, User's guide on CD ROM and Startup Guide on paper.
Related links
- Metrix Handheld Multimeter True RMS, RSCAL
- Metrix Handheld Multimeter True RMS
- Metrix Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- Metrix Handheld Multimeter True RMS RSCAL Calibrated
- Metrix MTX204 Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix MTX 3291 Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix Handheld Multimeter True RMS, UKAS Calibrated
