Metrix Handheld Multimeter True RMS

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-2719
Mfr. Part No.:
MTX3292B-BT
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Handheld

Product Type

Multimeter

True RMS

Yes

Battery Type

AA, NiMH

DC Current Accuracy

0.1 %

DC Voltage Accuracy

0.03 %

Height

47.1 mm

Length

196 mm

Maximum Frequency

5 MHz

Weight

570 g

Width

90 mm

RoHS Status: Exempt

COO (Country of Origin):
FR

MTX3292-BT and MTX3292B-BT Series (ASYC IV) Recorder-Multimeter (LV version)


This portable graphical colour multimeter with digital display provides direct measurements of the main electrical quantities. This innovative design ensures that it is compact, rugged, leakproof and comfortable to hold. The major advantages lie in the product's HMI, the Advanced measurement functions and the measurement assistance provided.

Large backlit colour graphical LCD, 320 x 240 PTS (70 x 52 mm)

Graphical display, monitoring, storage, specifications on 4 measurement levels (1 main and 3 secondary) simultaneously

Digital switch with lighting of main function keys (8 positions)

Storage: 1000 measurements

DC, AC and AC+DC voltage

DC, AC and AC+DC current

Frequency

Resistance and continuity

Diode test

Temperature with Pt100 / 1000 and K / J TC

Protection: IP67

Communication: IR / USB

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1

Supplied with

4 x Ni-MH rechargeable batteries 2400 mAH 1.5V, 2 x cables 1.5 m long (1 x red, 1 x black), Red CAT IV 1 kV test probe, Black CAT IV 1 kV test probe, USB optical cable + SX-DMM software, User's guide on CD ROM and Startup Guide on paper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy