Keysight Technologies U1281A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 907-0755
- Mfr. Part No.:
- U1281A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,000.00
(exc. VAT)
€1,230.00
(inc. VAT)
- 2 unit(s) ready to ship
- Plus 2 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,000.00 |
*price indicative
- RS Stock No.:
- 907-0755
- Mfr. Part No.:
- U1281A
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number | U1281A | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 1kV ac | |
| True RMS | Yes | |
| AC Voltage Resolution | 0.1V ac | |
| DC Current Resolution | 0.001A ac | |
| DC Voltage Resolution | 0.1 V dc | |
| AC Current Resolution | 0.001A ac | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 800h | |
| Weight | 701g | |
| Standards/Approvals | No | |
| Length | 218mm | |
| Height | 218mm | |
| Width | 96mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Battery Type | 1.5V AA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number U1281A | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 1kV ac | ||
True RMS Yes | ||
AC Voltage Resolution 0.1V ac | ||
DC Current Resolution 0.001A ac | ||
DC Voltage Resolution 0.1 V dc | ||
AC Current Resolution 0.001A ac | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Battery Life 800h | ||
Weight 701g | ||
Standards/Approvals No | ||
Length 218mm | ||
Height 218mm | ||
Width 96mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Battery Type 1.5V AA | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight U1281A Digital Multimeter
Features & Benefits
The U1281A series digital multimeter measures
Non-contact voltage detection with Vsense
Programmable
Does this come with a calibration certificate?
Keysight
Note
Supplied with
Related links
- Keysight Technologies U1281A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Keysight Technologies U1281A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1282A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies U1242C Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies U1241C Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, UKAS Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
