Keysight Technologies U1241C Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated

Subtotal (1 unit)*

€573.00

(exc. VAT)

€704.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€573.00

*price indicative

RS Stock No.:
907-0799
Mfr. Part No.:
U1241C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

U1241C

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

Maximum Resistance Measurement

100mΩ

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

10A dc

True RMS

Yes

DC Current Accuracy

0.1 % rdg

AC Voltage Accuracy

±1 % rdg

AC Current Accuracy

1 %

DC Voltage Accuracy

0.09 % rdg

DC Voltage Resolution

0.1 V dc

AC Current Resolution

0.001A ac

AC Voltage Resolution

0.1V ac

DC Current Resolution

0.001A ac

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

400h

Standards/Approvals

No

Weight

545g

Height

198mm

Width

96mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AAA

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 400h Battery Life, 100mV to 1000V AC/DC Voltage Measurement Range - U1240 Series - U1241C


Looking for a reliable way to monitor your electronic devices? Choose this multimeter from Keysight Technologies. It's a versatile instrument that can measure parameters such as AC and DC voltages, resistance and frequency. This unit uses four 1.5V AAA batteries, making it a portable option. It has a long battery life of up to 400 hours for long-lasting use. Thanks to its backlit display, you can clearly see the screen in low-light environments.

Features & Benefits


• Wide operating temperature range between -20°C and +55°C for use in harsh conditions

• Compact dimensions of 198 (height) x 96 (width) x 57mm (depth) for ease of handling

• IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes

• Compatible with Keysight Handheld Meter Logger software for ease of data analysis

Applications


• Automotive industry

• Construction sites

• Telecommunications

What's the voltage measurement range of this multimeter?


This multimeter has a wide voltage measurement range of 100mV to 1000V AC/DC, making it suitable for use in both low and high-power applications.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy