Gossen Metrawatt METRAHIT AM XTRA Digital Multimeter True RMS, 10 A, 10 A, 1 kV, UKAS Calibrated
- RS Stock No.:
- 912-0033
- Mfr. Part No.:
- M240A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€888.91
(exc. VAT)
€1,093.36
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €888.91 |
*price indicative
- RS Stock No.:
- 912-0033
- Mfr. Part No.:
- M240A
- Manufacturer:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Resistance Resolution | 10mΩ | |
| Model Number | METRAHIT AM XTRA | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum AC Current Measurement | 10A | |
| Maximum Resistance Measurement | 40000kΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.5 % rdg + 30 Digits | |
| DC Current Accuracy | ±0.5 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±0.5 % rdg + 9 Digits | |
| DC Voltage Accuracy | ±0.05 % rdg + 3 Digits | |
| AC Current Resolution | 10nA ac | |
| AC Voltage Resolution | 10μV ac | |
| DC Current Resolution | 10nA dc | |
| Maximum Frequency | 20kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 200h | |
| Weight | 350g | |
| Length | 200mm | |
| Standards/Approvals | DAkkS Calibration Certificate | |
| Width | 87mm | |
| Height | 45mm | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | UKAS | |
| Safety Category Voltage | 1kV | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Resistance Resolution 10mΩ | ||
Model Number METRAHIT AM XTRA | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum AC Current Measurement 10A | ||
Maximum Resistance Measurement 40000kΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A | ||
True RMS Yes | ||
AC Current Accuracy ±1.5 % rdg + 30 Digits | ||
DC Current Accuracy ±0.5 % rdg + 5 Digits | ||
AC Voltage Accuracy ±0.5 % rdg + 9 Digits | ||
DC Voltage Accuracy ±0.05 % rdg + 3 Digits | ||
AC Current Resolution 10nA ac | ||
AC Voltage Resolution 10μV ac | ||
DC Current Resolution 10nA dc | ||
Maximum Frequency 20kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 200h | ||
Weight 350g | ||
Length 200mm | ||
Standards/Approvals DAkkS Calibration Certificate | ||
Width 87mm | ||
Height 45mm | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated UKAS | ||
Safety Category Voltage 1kV | ||
Battery Type AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter, 1000V Safety Category Voltage, 10A Maximum DC Current Measurement - M240A
Features and Benefits:
• ±0.05% rdg +3 Digits DC voltage accuracy for precision readings
• 10A maximum measurement capability for high-current circuits
• 10nA resolution for low-noise, fine-detail measurements
• 20kHz maximum frequency bandwidth for accurate signal analysis
• 200h battery life on AA cells for extended field use
Applications
• Ideal for verifying insulation and power distribution networks
• Used with electronic assemblies for capacitance and frequency diagnosis
• Can be used for HVAC and process temperature monitoring via probe
• Appropriate for field calibration checks against DAkkS standards
What measurement ranges are available for resistance and voltage?
How does the instrument handle safety in high-voltage environments?
What accuracy and resolution are provided for AC current?
How Compact and portable is the instrument for site work?
Standards
Related links
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, ISOCAL Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS, DKDCAL Calibrated
- Gossen Metrawatt METRAHIT AM XTRA Handheld Multimeter True RMS
- Gossen Metrawatt METRAHIT IM XTRA BT Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHit ENERGY Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS, UKAS Calibrated
- Gossen Metrawatt METRAHIT AM PRO Handheld Multimeter True RMS, UKAS Calibrated
