Metrix Handheld Multimeter True RMS, 750 V ac

Subtotal (1 unit)*

€222.19

(exc. VAT)

€273.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.19

*price indicative

RS Stock No.:
913-2395
Mfr. Part No.:
MTX203-Z
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Maximum DC Voltage Measurement

750V dc

Maximum AC Voltage Measurement

750V ac

True RMS

Yes

AC Voltage Resolution

0.001V ac

DC Voltage Resolution

0.001 V dc

Maximum Frequency

1kHz

Power Source

Battery

Battery Life

500h

Height

50mm

Length

170mm

Width

80mm

Standards/Approvals

No

Weight

320g

Safety Category Level

CAT III

Battery Type

AA

Safety Category Voltage

600V

RoHS Status: Exempt

COO (Country of Origin):
CN

Metrix MTX203 True RMS Digital Multimeter, 6000 Counts


The Metrix MTX203 multimeter offers high performance combined with simplicity in use. Its compact, ergonomic casing is designed for one-hand use and easy stowing for applications in the field. The magnetised sheath enables hands-free use, even in electrical cabinets. The two-position stand ensures easy reading, however the multimeter is positioned. Clarity of readings is enhanced by the blue backlighting of the display. A built-in torch means the multimeter can be used in the dark. The rotary switch offers one function per position. On the front panel, three keys are all that are needed to access the various functions. The 600 V CAT III, IP54 double-well input terminals are easily accessible. Electrical maintenance operations are optimised by the VLowZ low-impedance voltage measurement function. In addition to traditional measurements, the MTX203 can measure temperature via a K thermocouple contact sensor delivered as standard. MTX203 applications range from electrical maintenance to initial troubleshooting on PCBs (measuring resistance, capacitance, diode) and verification of radiator control.

Features and Benefits:


True RMS AC current and voltage measurements

Display 6000 counts

AC/DC voltage 0.6 V to 750 V

AC/DC current 0.6 A to 1000 A

Resistance 1 Ω to 60 MΩ

Capacitance 1 nF to 100 mF

Temperature with K thermocouple (°C / °F) from -55 °C to +1 200 °C

All ranges programmed automatically for simpler use

NCV (no-contact voltage) detection for safe working

Backlit screen and built-in torch

Ergonomic design

Shockproof sheath with storage slots for leads

Sheath magnetised for easy mounting on electrical cabinets

Instrument dimensions 170 x 80 x 50 mm

Weight 320 g

Added Benefits:


Ideal for diverse uses in multiple environments;Meets the needs of all self-employed electricians ;Ideal for day to day use;Compact casing;Fits comfortably in one hand;Easy to pack into a toolbox;Handy for use in the field;Leads can be fixed in place at the back of the multimeter;Stand for hands free use;Fuse and batteries easy and quick to replace

What Is Included?


1 Shockproof sheath;1.5 m Lead with 4 mm elbowed plug / Red CAT III 600 V test probe;1.5 m Lead with 4 mm elbowed plug / Black CAT III 600 V test probe;Flexible K thermocouple with 40mm adapter;2 x 1.5 V AA batteries;1 Operating paper manual

Standards

IEC 61010-2-033 600 V CAT III

Supplied with

Shockproof sheath, 1.5 m straight lead / red CAT III 600 V test probe, 1.5 m straight lead / black CAT III 600 V test probe, flexible K thermocouple with 4 mm diameter adapter, operating manual, 1.5 V AA batteries (x2)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy