74LVC1G66GV,125 Nexperia, Bilateral Switch Single SPST, 1.65 → 5.5 V, 5-Pin SC-74A
- RS Stock No.:
- 816-8781
- Mfr. Part No.:
- 74LVC1G66GV,125
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-8781
- Mfr. Part No.:
- 74LVC1G66GV,125
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SC-74A | |
| Pin Count | 5 | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SC-74A | ||
Pin Count 5 | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
74LVC Family Analogue Switches, Nexperia
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74LVC1G66GV 5-Pin SC 74A
- 74LVC2G66DP Nexperia 1.65 → 5.5 V, 8-Pin TSSOP
- Nexperia 74LVC2G66DC 8-Pin VSSOP
- Texas Instruments SN74LVC1G66DBVR Analogue Switch Single SPST 1.65 to 5.5 V, 5-Pin SOT-23
- Nexperia 5-Pin SC-74A
- Nexperia 5-Pin SC-74A
- Nexperia 5-Pin SC-74A
- Nexperia 74LVC1G08GV 1 2-Input AND Logic Gate, 5-Pin SC-74A
