Nexperia 74LVC1G08GV,125, 1 2-Input AND Logic Gate, 5-Pin SC-74A

Get a bulk buy discount

Add 200 more to save 22%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€10.20

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€0.102€10.20-
200 - 400€0.079€7.9022%
500 - 900€0.077€7.7024%
1000 - 1900€0.075€7.5026%
2000 +€0.073€7.3028%

*price indicative

Packaging Options:
RS Stock No.:
816-8750
Mfr. Part No.:
74LVC1G08GV,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SC-74A

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

5.5ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Height

1mm

Minimum Supply Voltage

1.65V

Length

3.1mm

Standards/Approvals

No

Series

74LV

Maximum Supply Voltage

5.5V

Maximum Low Level Output Current

32mA

Automotive Standard

No

Output Type

Single Ended

74LVC Family Logic Gates


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy