MaxLinear Programmable Transceiver 28-Pin SOIC W, SP334CT-L
- RS Stock No.:
- 170-4428
- Mfr. Part No.:
- SP334CT-L
- Manufacturer:
- MaxLinear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4428
- Mfr. Part No.:
- SP334CT-L
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Programmable Transceiver | |
| Maximum Data Rate | 10Mbps | |
| Number of Transceivers | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC W | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 28 | |
| Transmitter Signal Type | Differential | |
| Maximum Supply Voltage | 5.5V | |
| Receiver Signal Type | Differential | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Standards | RS232, RS485 | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Power Supply Type | Single | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Supply Current | 1.8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Programmable Transceiver | ||
Maximum Data Rate 10Mbps | ||
Number of Transceivers 2 | ||
Mount Type Surface | ||
Package Type SOIC W | ||
Minimum Supply Voltage 5V | ||
Pin Count 28 | ||
Transmitter Signal Type Differential | ||
Maximum Supply Voltage 5.5V | ||
Receiver Signal Type Differential | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Interface Standards RS232, RS485 | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Power Supply Type Single | ||
Height 2.35mm | ||
Length 17.9mm | ||
Supply Current 1.8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear Programmable Transceiver 28-Pin SOIC W, SP334CT-L
- MaxLinear Programmable Transceiver 28-Pin SOIC W, SP334ET-L
- Silicon Labs Programmable Transceiver 28-Pin QFN, CP2102-GM
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
- MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EUEY-L
- FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL-REEL
- Maxim Integrated MAX241ECWI+ Line Transceiver, 28-Pin SOIC
- Analog Devices 1 14 bit- ADC 400 ksps, 28-Pin SOIC W
