Renesas Electronics Multiprotocol Transceiver 40-Pin QFN, ISL3333IRZ-T7A

Subtotal (1 reel of 250 units)*

€2,251.50

(exc. VAT)

€2,769.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€9.006€2,251.50

*price indicative

RS Stock No.:
256-1618
Mfr. Part No.:
ISL3333IRZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Multiprotocol Transceiver

Number of Transmitters

2

Number of Receivers

2

Number of Transceivers

2

Mount Type

Surface

Package Type

QFN

Pin Count

40

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Interface Standards

No

Width

6mm

Standards/Approvals

RoHS

Height

900μm

Length

6mm

Series

ISL3333

Supply Current

3.7mA

Automotive Standard

No

The Renesas Dual Protocol (RS-232/RS-485) Transceiver is two port Interface ICs where each port can be independently configured as a single RS-485/422 transceiver or as a dual (2 Tx, 2 Rx) RS-232 transceiver. With both ports set to the same mode two RS-485/RS-422 transceivers or four RS-232 transceivers are available. If either port is in RS-232 mode the on-board charge pump generates RS-232 compliant 5V Tx output levels from a single VCC supply as low as 3.15V.

15kV (HBM) ESD protected bus pins (RS-232 or RS-485)

Operates from a single 3.3V supply

Two independent ports, each user selectable for RS-232 (2 transceivers) or RS-485/RS-422 (1 transceiver)

True flow-through pinouts simplify board layouts

Pb-free (RoHS compliant)

Fast speed of 20Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy