SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank

Subtotal (1 unit)*

€11.02

(exc. VAT)

€13.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.02

*price indicative

RS Stock No.:
208-362
Mfr. Part No.:
19622-1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

For Use With

Grinder Accessories On 6 mm Shank

Number of Pieces

1

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH

19622-1


The SAM Outillage conical vitreous-binder grinder is designed specifically for use on a 6 mm diameter shank, making it an essential addition to your precision tool collection. Crafted to excel in various applications, this grinder combines versatility with superior performance, ideal for achieving fine finishes on a range of materials. Its tapered shape allows for exceptional control and accuracy, enabling you to tackle intricate tasks effortlessly. You can rely on its high-quality construction for consistent results, making it a popular choice among users looking to optimise their toolkits.

Enhanced control for precision grinding

Durable for longevity and reliability

Compatible with various materials

Tapered design for intricate areas

Extensive lifespan for cost-effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy