SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- RS Stock No.:
- 282-8195
- Mfr. Part No.:
- 19622-41
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.69
(exc. VAT)
€4.54
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.69 |
*price indicative
- RS Stock No.:
- 282-8195
- Mfr. Part No.:
- 19622-41
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Grinding Bit Set | |
| Product Type | Multitool Accessory | |
| For Use With | Shank | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Grinding Bit Set | ||
Product Type Multitool Accessory | ||
For Use With Shank | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Spherical vitreous binder grinders on diameter of 6 mm shank. Grinder shank d. 6x40 mm pink corundum spherical d. 16 mm.
Spherical shape
Grinder accessories on 6 mm shank
Related links
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- SAM 1-Piece Polishing Set Multitool Accessory for use with Polishers 1555 and 1561
- SAM 1 Piece Crankshaft Locking Tool Kit
- SAM 1-Piece Spherical Shaped Vitreous-Binder Multitool Accessory for use with Como Drills
- SAM 1-Piece Multitool Accessory for use with For Grinding Application
