Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- RS Stock No.:
- 674-353
- Mfr. Part No.:
- 2608902076
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€69.55
(exc. VAT)
€85.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.55 |
*price indicative
- RS Stock No.:
- 674-353
- Mfr. Part No.:
- 2608902076
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Oscillating Saw Blade | |
| Product Type | Multitool Blade | |
| For Use With | Oscillating multitools | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Oscillating Saw Blade | ||
Product Type Multitool Blade | ||
For Use With Oscillating multitools | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert MultiMax plunge cut blade designed for precision cutting across a diverse range of materials such as sheet metals, composite materials, Fibre cement boards, bricks, and other abrasive materials. Its innovative Curved-Tec design ensures controlled and clean plunge cuts, making it Ideal for both professional tradesmen and DIY enthusiasts. Built with Bosch Carbide Technology, this blade offers exceptional durability, lasting up to 50 times longer than standard alternatives, thanks to its premium extra coating. The Starlock Max mount enhances power transfer and simplifies blade changes within just three seconds, ensuring maximum performance and efficiency during use.
Ideal for versatile plunge cuts and precision cutting in various materials
Constructed with Bosch Carbide Technology for enhanced longevity
Curved-Tec blade design promotes accuracy and clean plunge cuts
Thin carbide blade facilitates Faster sawing for improved productivity
Lasts up to 50 times longer than Bosch AIZ 20 AB blade, reducing the need for replacements
Starlock Max mount allows for quick and easy blade changes within 3 seconds
Excellent performance across sheet metals, composite materials, and Fibre cement boards
Enhanced durability with an extra coating that makes the carbide tougher
Related links
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 5-Piece Oscillating Saw Blade Blade for use with Oscillating multitools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating multitools
- Bosch 1-Piece Sanding Platen Sanding Pad for use with Oscillating multitools
- Bosch Oscillating Saw Blade Multitool Accessory for use with Multi-Cutter
