Bosch 1-Piece Sanding Platen Sanding Pad for use with Oscillating multitools
- RS Stock No.:
- 674-371
- Mfr. Part No.:
- 2608902064
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€50.65
(exc. VAT)
€62.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.65 |
*price indicative
- RS Stock No.:
- 674-371
- Mfr. Part No.:
- 2608902064
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding Platen | |
| Product Type | Sanding Pad | |
| For Use With | Oscillating multitools | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding Platen | ||
Product Type Sanding Pad | ||
For Use With Oscillating multitools | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert avz 90 rt6 sanding plate designed for efficient surface preparation and paint removal. Built with superior durability through Bosch Carbide Technology, it is Ideal for coarse sanding tasks, making it an essential tool for tackling old, uneven surfaces. The Delta shape of the sanding plate allows for precise corner access, ensuring that every nook and cranny is covered. Additionally, this sanding plate is engineered for easy cleaning, which helps maintain optimal performance during extended use.
Exceptional durability is achieved through Bosch Carbide Technology
Delta shape efficiently reaches corners for thorough sanding
Ideal for coarse sanding, particularly in preparation for re-painting tasks
Highly effective at removing old paint, edges, and bumps from wood
Offers multitool versatility while maintaining high performance
Long-lasting sanding capability ensures prolonged usage and efficiency
Starlock mount facilitates optimum power transfer for maximum performance
Convenient blade change can be accomplished in under 3 seconds
Related links
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Oscillating Multitools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating Multitools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating multitools with Starlock Plus mount
- Bosch 1-Piece Multi-Tool Accessory Sanding Pad for use with Orbital Sander
- Bosch 1-Piece Multi-Tool Accessory Sanding Pad for use with Sander
- DeWALT Sanding Platen Multitool Accessory for use with Multi-Cutter
- Bosch 1-Piece Oscillating Sand Pad for use with Multi-Cutter
