CK 1-Piece Accessory Multitool Accessory for use with Vorteck Bit Holder Carabiner Sets
- RS Stock No.:
- 857-535
- Mfr. Part No.:
- T4576
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.63
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.63 |
*price indicative
- RS Stock No.:
- 857-535
- Mfr. Part No.:
- T4576
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Accessory | |
| Product Type | Multitool Accessory | |
| For Use With | Vorteck Bit Holder Carabiner Sets | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Accessory | ||
Product Type Multitool Accessory | ||
For Use With Vorteck Bit Holder Carabiner Sets | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK combined spoon and fork is designed to enhance your mealtime experience, offering functionality and convenience in a single tool.
Make an impact on lunch time with this multifunctional tool
Eco-friendly design eliminates the need for single-use plastic cutlery
Constructed from food-grade 304 Stainless Steel for durability
Rust and wear resistant, easy to clean, and dishwasher safe
Features a 1/4 inch Hex Quick-lock Shank for compatibility with Vorteck bit holder carabineer sets
Related links
- CK 1-Piece Multitool Accessory for use with Drills
- CK 1-Piece Multitool Accessory for use with Multi-Cutter
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 6-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 34-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Facom 1-Piece Multitool Accessory
- Stanley 1-Piece Shave Multitool Accessory
