Facom 1-Piece Multitool Accessory

Subtotal (1 unit)*

€256.03

(exc. VAT)

€314.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.03

*price indicative

RS Stock No.:
235-6243
Mfr. Part No.:
VFA.1210
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Multitool Accessory

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom VFA series filing burrs made of tungsten carbide mill. It has a right hand cut.

Length 20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy