CK 5-Piece MULTI-TOOL SETS Multi-Tool Kit for use with Wood
- RS Stock No.:
- 857-640
- Mfr. Part No.:
- T0820-2
- Manufacturer:
- CK
Subtotal (1 unit)*
€37.30
(exc. VAT)
€45.88
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.30 |
*price indicative
- RS Stock No.:
- 857-640
- Mfr. Part No.:
- T0820-2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | MULTI-TOOL SETS | |
| Product Type | Multi-Tool Kit | |
| For Use With | Wood | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type MULTI-TOOL SETS | ||
Product Type Multi-Tool Kit | ||
For Use With Wood | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Interchangeable Kit is a multi-purpose toolset crafted for professional filing and sawing. This versatile system allows you to swap attachments effortlessly to work on wood metal plastic and plasterboard.
Keyless rapid-change system to switch blades and files
Compatible with standard tang 6 inch to 8 inch files
Fits reciprocating-saw and hacksaw blades
Related links
- CK 5-Piece Multitool Blade Set Multitool Blade for use with BLACK CHICAGO Multi Tool, CRAFTSMAN Multi
- CK 5 Piece Essential Tool Kit Tool Kit with Pouch VDE/1000V Approved
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Bosch 5-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Multi-Tool Accessory Kit Multitool Accessory for use with Dremel Tools
- Bosch 5-Piece Multi-Tool Accessory Guard for use with Jigsaw
- Bosch 5-Piece Multi-Tool Accessory Blade for use with Multitool
