CK 5-Piece Twist Set for Wood, 10 mm Max, 4 mm Min, HSS Bits
- RS Stock No.:
- 104-4411
- Mfr. Part No.:
- T3040
- Manufacturer:
- CK
Subtotal (1 unit)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 104-4411
- Mfr. Part No.:
- T3040
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Wood Drill Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Set Contents Wood Drill Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Drill bit sets
High quality wood drill bits. Drill bit dimensions: 4, 5, 6, 8 and 10 mm.
3 sets of high quality drill bits in an individual box.
Contents of each set: - metal 2 / 3 / 4 / 5 / 6 and 8 mm
- wood 4 / 5 / 6 / 8 and 10 mm
- masonry 4 / 5.5 / 6.5 / 7 and 8 mm
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Related links
- Tom Carrington & Son 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- CK 5-Piece Twist Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- CK 3-Piece Step Set for Drilling Many Material 4 mm Min, HSS Bits
- Bosch 5-Piece Twist Set for Wood 4 mm Min
- CK 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- CK 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- DeWALT 19-Piece Masonry Set for Masonry 4 mm Min, HSS Bits
