PFERD Rüggeberg France 1-Piece Pin Multitool Accessory for use with Grinders
- RS Stock No.:
- 860-425
- Mfr. Part No.:
- 31113614
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (10 units, in boxes of 10)*
€16.29
(exc. VAT)
€20.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €1.629 | €16.29 |
*price indicative
- RS Stock No.:
- 860-425
- Mfr. Part No.:
- 31113614
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Multitool Accessory | |
| Sub Type | Pin | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Multitool Accessory | ||
Sub Type Pin | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France INOX EDGE mounted point design is particularly well-suited to edge grinding on stainless steel (INOX). Its applications include weld dressing on fillet welds on stainless steel components, removing burrs on moulded parts MADE of high-temperature-resistant alloys, removing burrs on stainless steel castings and grinding chamfers in preparation for welding stainless steel profiles. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Suitable for use on temperature-sensitive materials
High level of grinding comfort
High edge stability
High dimensional stability on edges
Related links
- PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- PFERD Rüggeberg France 9-Piece Pin for use with Grinders
- Tivoly 1-Piece for use with Grinders
- Tivoly 1-Piece Rotary Tool for use with Grinders
- SAM 1-Piece for use with Grinders:1516C - 1600 - 1600G - 1601 - 1606 - 1638 - 1638G - 1639G - 1640
- SAM 1-Piece for use with Grinders With Vitreous Binder On 6 mm Shank
- Bosch 1-Piece Handle for use with Small Angle Grinders
- Bosch 1-Piece Collet for use with Straight Grinders
