Bosch Oscillating Saw Blade Multitool Accessory for use with Multi-Cutter

Subtotal (1 unit)*

€25.76

(exc. VAT)

€31.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.76

*price indicative

RS Stock No.:
113-8648
Mfr. Part No.:
2608669258
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Oscillating Saw Blade

For Use With

Multi-Cutter

Standards/Approvals

No

COO (Country of Origin):
CH

Bosch 2608662354 MultiCutter Blade


A Mutlicutter blade from Bosch designed for cutting hardwood. This Plunge cut saw fits all the Bosch GOP Multi-cutters range.

Featuring the Starlock snap in system which enables faster blade changes and better performance.

Features and Benefits:


Depressed centre with flush cutting

Reinforced mount with anti-vibration slots

HCS 65 x 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy