Facom Multitool Accessory for use with V.252F
- RS Stock No.:
- 235-6205
- Mfr. Part No.:
- V.252A1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€86.72
(exc. VAT)
€106.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €86.72 |
*price indicative
- RS Stock No.:
- 235-6205
- Mfr. Part No.:
- V.252A1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Multitool Accessory | |
| For Use With | V.252F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Multitool Accessory | ||
For Use With V.252F | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW

The Facoms 152 mm grinder disc.
Velcro tray 6 holes 152 mm
Related links
- Facom Multitool Accessory for use with V.820F
- Facom Multitool Accessory
- Facom 1-Piece Orbital Palm Sander Multitool Accessory for use with V.254F
- Facom Multitool Vehicle Test Kit
- Facom Multitool Vehicle Test Kit Expandable Positioning Tool 42 to 52 mm
- Facom Multitool Vehicle Test Kit Expandable Positioning Tool 36 to 45 mm
- Facom Multitool Vehicle Test Kit Vacuum Manual Pump, Suction Cups
- Facom 1-Piece Multitool Accessory
