SAM Brushed Multitool Accessory for use with Polisher, Grinder
- RS Stock No.:
- 262-5923
- Mfr. Part No.:
- 1530-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.66
(exc. VAT)
€47.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.66 |
*price indicative
- RS Stock No.:
- 262-5923
- Mfr. Part No.:
- 1530-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Brushed | |
| Product Type | Multitool Accessory | |
| For Use With | Polisher, Grinder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Brushed | ||
Product Type Multitool Accessory | ||
For Use With Polisher, Grinder | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe universal brush that can be used for doing conventional stripping jobs and also for working on more difficult surfaces.
Weight 260 g
Related links
- SAM Brushed Multitool Accessory for use with Grinder, Polisher
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Multitool Accessory for use with Different Grinder Models
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- DeWALT 1-Piece Multitool Accessory for use with DeWALT Grinder
- DeWALT 1-Piece Cutting Guard Multitool Accessory for use with Angle Grinder
- Never Let Go Attachment Multitool Accessory for use with NLG Angle Grinder
- DeWALT 1-Piece Surface Grinding Shroud Multitool Accessory for use with Angle Grinder
