Bosch 1-Piece Engraving Bit for use with Dremel Tools

Subtotal (1 unit)*

€19.34

(exc. VAT)

€23.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.34

*price indicative

RS Stock No.:
268-4839
Distrelec Article No.:
304-22-545
Mfr. Part No.:
26159901DM
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Engraving Bit

Product Type

Multitool Accessory

For Use With

Dremel Tools

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch tungsten carbide carving bit with maximum durability and lasting performance is used for more aggressive applications to shape, smooth, or grind hard materials.

Flat-headed, cylindrical shaped

Remove material with precision in materials such as metals, hardened steel, hard woods, fire ceramics and plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy